| Quantity | Price |
|---|---|
| 1+ | $476.750 |
Product Information
Product Overview
EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers’ needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.
- 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
- Up to 32% smaller and 44% lighter than standard 300V PVC cable
- Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
- 10X cable diameter bend radius
- 100% recyclable mPPE insulation and jacketing
- Contains no halogens, phthalates, or heavy metals
- Finely stranded tinned copper conductors for excellent flexibility
- -40°C to +80°C temperature range
- Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant
Applications
Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement
Technical Specifications
Unshielded
22AWG
100ft
Slate
Tinned Copper
4.39mm
EcoGen EcoCable Mini Series
6Conductor
0.382mm²
30.5m
19 x 34AWG
MPPE
300V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate