
| Quantity | Price |
|---|---|
| 1+ | $197.750 |
| 3+ | $189.110 |
| 5+ | $181.540 |
| 10+ | $173.980 |
| 25+ | $163.170 |
| 50+ | $154.530 |
| 100+ | $146.970 |
Product Information
Product Overview
The 7058/19 RD005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- 20.4lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PVC
16AWG
100ft
105°C
150V
1.93mm
-
Red
19 x 0.3mm
30.5m
1.327mm²
Tinned Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 7058/19 RD005
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
