
| Quantity | Price |
|---|---|
| 1+ | $291.670 |
| 10+ | $288.720 |
Product Information
Product Overview
The 7035 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-C wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- 32lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PVC
14AWG
100ft
105°C
300V
2.72mm
-
Black
19 x 27AWG
30.5m
1.954mm²
Copper
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
