Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $186.940 |
Price for:Each
Minimum: 100
Multiple: 1
$18,694.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No682/2 BK038
Newark Part No.98B9490
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge23AWG
Conductor Area CSA0.27mm²
Reel Length (Imperial)10ft
Reel Length (Metric)3m
Jacket ColorBlack
No. of Max Strands x Strand Size21 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPolychloroprene
External Diameter6.35mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 682/2 BK038 is a 4-core unshielded Retractile Communications Cord with stranded tinned copper conductor, rubber insulation and a black neoprene jacket.
- -20 to 60°C Operating temperature range
Applications
Consumer Electronics, Industrial, Communications & Networking, Medical, Test & Measurement
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
10ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.35mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.27mm²
Reel Length (Metric)
3m
No. of Max Strands x Strand Size
21 x 36AWG
Jacket Material
Polychloroprene
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
