Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $574.720 |
Price for:Spool of 500
Minimum: 10
Multiple: 1
$5,747.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6458 BK002
Newark Part No.34P0715
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Conductor MaterialSteel
External Diameter7.57mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge18AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Steel
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
7.57mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
18AWG
Technical Docs (2)
Alternatives for 6458 BK002
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
