
| Quantity | Price |
|---|---|
| 1+ | $501.730 |
| 10+ | $496.660 |
Product Information
Product Overview
The 5877 BK005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-EE wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent electrical properties
- 4.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PTFE
18AWG
30.5m
200°C
1kV
2.01mm
-
Black
19 x 30AWG
100ft
0.969mm²
Silver Plated Copper
MIL-DTL-16878/5 (TYPE EE), UL 1180
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
