Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,111.490 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,111.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854 BK001Copy
Newark Part No.02F7580
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.242mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.118mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5854 BK001 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBEB type
- Excellent electrical properties
- 3.7lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.242mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
