Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5616B2001 BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04F3567
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $161.770 |
| 5+ | $144.010 |
| 10+ | $136.870 |
| 25+ | $134.130 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$161.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5616B2001 BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04F3567
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.307mm
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.59mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5616B2001 BK005 is a 1-pair Shielded Cable with 20AWG bare copper conductor and black PVC jacket. The multipair cable comes with an aluminum/Mylar tape shield and PVC insulation. Alpha essentials tray cable is built to withstand the harshest environments for communication and control needs. It meets both CSA and UL ratings. Alpha wire tray cable comes in a variety of configurations which allow for faster installation without the costly need of conduit.
- Foil shielding
- 21.6lbs Maximum pull tension
- 81pf/ft at 1kHz Nominal ground capacitance
- 49Ω Characteristic impedance
- 0.19µH/ft Nominal inductance
- 10.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 90°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.51mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 0.307mm
Jacket Material
PVC
External Diameter
5.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
