Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $412.930 |
Price for:Spool of 500
Minimum: 10
Multiple: 1
$4,129.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541019 GR002Copy
Newark Part No.05C0757
Technical Datasheet
Jacket MaterialPVC
Jacket Color-
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 0.59mm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.22mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
4.22mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
19 x 0.59mm
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
