Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5373C SL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13C2134
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,994.290 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,994.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5373C SL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13C2134
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.144mm
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Xtra-Guard® 1 - high performance in a tough PVC cable. High-performance cable for general-purpose applications. It features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces, provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43 UL SUN RES, designed for use in ambient temperatures up to 105°C, temperature range of -35°C to + 105°C (SR-PVC) and -30°C to + 105°C (PVC), provides exceptional protection contre EMI interference when supra-shield is specified.
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
3 Pair
Conductor Area CSA
0.81mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
External Diameter
9.144mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
