Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4+ | $1,673.610 |
Price for:Pack of 25
Minimum: 4
Multiple: 4
$6,694.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No536F BK078Copy
Newark Part No.93B6911
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
