Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5302C SL002
Newark Part No.02F9355
Product RangeXtra-Guard 1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,911.110 |
Price for:Spool of 500
Minimum: 2
Multiple: 1
$13,822.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5302C SL002
Newark Part No.02F9355
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors12Conductor
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.8mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
8.8mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
12Conductor
Conductor Area CSA
0.23mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate