Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5224C SL005
Newark Part No.02F9322
Product RangeXtra-Guard 1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,781.250 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$3,781.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5224C SL005
Newark Part No.02F9322
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors19Conductor
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter11.5mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
11.5mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
19Conductor
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate