Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5062C SL005Copy
Newark Part No.86K7366
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $503.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$503.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5062C SL005Copy
Newark Part No.86K7366
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.842mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5062C SL005 is a 2-core Unshielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket and nylon ripcord. The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
- Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
- Fast, easy stripping of insulation and jacket
- 25lbs Maximum pull tension
- 0.18µH/ft Nominal inductance
Applications
Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
5.842mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
2Conductor
Conductor Area CSA
0.81mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
