Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No392262 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90B7997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $674.130 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$674.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392262 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90B7997
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max150°C
Conductor Area CSA0.35mm²
Voltage Rating25kV
Conductor MaterialCopper
External Diameter3.912mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
150°C
Voltage Rating
25kV
External Diameter
3.912mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.35mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
