Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $392.270 |
| 10+ | $388.310 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$392.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391441 WH005Copy
Newark Part No.03M4797
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.27mm
Approval SpecificationUL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
4.27mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
2.08mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3212, 3213, 3214, CSA AWM I A/B FT2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
