Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.290 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$447.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3081 BR005Copy
Newark Part No.49H8303
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 0.255mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA5.37mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.83mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.83mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
105 x 0.255mm
Reel Length (Metric)
30.5m
Conductor Area CSA
5.37mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3081 BR005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
