Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3057 PK001
Newark Part No.10J9936
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $518.350 |
| 10+ | $464.950 |
| 25+ | $433.530 |
| 50+ | $427.250 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$2,591.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057 PK001
Newark Part No.10J9936
Technical Datasheet
Jacket MaterialPVC
Jacket ColorPink
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA1.32mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.34mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.34mm
Product Range
-
Jacket Color
Pink
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
1.32mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate