Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $212.360 |
| 10+ | $190.480 |
| 25+ | $177.610 |
| 50+ | $175.040 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$1,061.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3050 YG001Copy
Newark Part No.10J9935
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow, Green
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.23mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.42mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.42mm
Product Range
-
Jacket Color
Yellow, Green
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.23mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
