Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No275002202 NA005Copy
Newark Part No.04F6509
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorNatural
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialETFE
External Diameter3.708mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 275002202 NA005 is a 2-conductor Shielded Cable with 22AWG tinned copper conductor and natural color ETFE jacket. This multicore cable comes with a tinned copper braid shield.
- 15.1lbs Maximum pull tension
- 30pf/ft at 1kHz Conductor to conductor nominal capacitance
- 54pf/ft at 1kHz Nominal ground capacitance
- 55Ω Characteristic impedance
- 0.18µH/ft Nominal inductance
- 15.2 Ω/1000ft at 20°C, Nominal conductor DC resistance (DCR)
- -55 to 150°C Temperature range
Applications
Power Management, Motor Drive & Control, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Natural
Conductor Material
Tinned Copper
External Diameter
3.708mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
ETFE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
