Print Page
1897C SL002
Multiconductor Cable, Control, Unshielded, 2 Conductor, 18 AWG, 0.81 mm², 500 ft, 152.4 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1897C SL002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02F9073 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $452.610 |
| 2+ | $426.750 |
| 5+ | $414.890 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$452.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1897C SL002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02F9073 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 2Conductor |
| Wire Gauge | 18AWG |
| Conductor Area CSA | 0.81mm² |
| Reel Length (Imperial) | 500ft |
| Reel Length (Metric) | 152.4m |
| Jacket Color | Slate |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 5.03mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1897C SL002 is a 2-conductor Unshielded Cable with 18AWG stranded tinned copper conductor and slate PVC jacket. This cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket for electrically noisy environments.
- 33pf/ft at 1kHz Conductor to conductor nominal capacitance
- 65Ω Characteristic impedance
- 0.18µH/ft Nominal inductance
- 7.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 500ft |
| Jacket Color | Slate |
| Conductor Material | Tinned Copper |
| External Diameter | 5.03mm |
| Product Range | - |
| No. of Conductors | 2Conductor |
|---|---|
| Conductor Area CSA | 0.81mm² |
| Reel Length (Metric) | 152.4m |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
