Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1850 WH005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02F7408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.420 |
| 3+ | $144.990 |
| 5+ | $139.070 |
| 10+ | $130.200 |
| 25+ | $120.730 |
| 50+ | $114.810 |
| 100+ | $108.890 |
| 250+ | $102.970 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$157.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1850 WH005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02F7408
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge32AWG
No. of Max Strands x Strand Size7 x 40AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.034mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.737mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
32AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.737mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 40AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.034mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
