Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No172619 BK005
Newark Part No.03F4380
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.110 |
| 3+ | $70.100 |
| 5+ | $67.240 |
| 10+ | $62.950 |
| 25+ | $58.370 |
| 50+ | $55.510 |
| 100+ | $52.650 |
| 250+ | $49.790 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$76.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No172619 BK005
Newark Part No.03F4380
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.991mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 38AWG
Operating Temperature Max
105°C
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
Reel Length (Imperial)
100ft
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate