Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1655 RD001Copy
Newark Part No.92F6704
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter6.6mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
600V
External Diameter
6.6mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
