Print Page
1180C SL005
Multiconductor Cable, Control, Unshielded, 10 Conductor, 22 AWG, 0.34 mm², 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1180C SL005Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02F8748 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $251.940 |
| 5+ | $224.170 |
| 10+ | $208.730 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$251.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1180C SL005Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02F8748 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 10Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.34mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Color | Slate |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.604mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1180C SL005 is a 100ft 10-conductor 22AWG 300V grey unshielded Communication and Control Cable with stranded or solid tinned copper conductors, PVC insulation, slate PVC jacket. The smallest unshielded cable diameter for use in low-noise environments. Conductors are identified by different colors.
- High performance
- 0.81mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Slate |
| Conductor Material | Tinned Copper |
| External Diameter | 6.604mm |
| Product Range | - |
| No. of Conductors | 10Conductor |
|---|---|
| Conductor Area CSA | 0.34mm² |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
