Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1173C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85K9582
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $106.600 |
| 5+ | $94.940 |
| 10+ | $90.580 |
| 25+ | $87.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$106.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1173C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85K9582
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.37mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1173C SL005 is a 100 ft. spool of High Performing Communication and Control 300V Unshielded Cable with three 22 AWG 7x30 stranded tinned copper conductors, PVC insulation, and slate PVC jacket. This Alpha Essentials cable is industry proven to provide dependable performance - electrically, mechanicaly, and environmentally. Unshielded it offers the smallest cable diameter for use in low-noise environments.
- Alpha Essentials high performance unshielded multiconductor communication and control cable
- 0.010" (0.25 mm) Insulation thickness
- 0.032" (0.81 mm) Jacket thickness
- 0.18µH/ft Nominal inductance
- 33pf/ft at 1kHz Conductor to conductor nominal capacitance
- 300V voltage rating
- -20°C to 80°C Temperature range
- Specifications: UL AWM/Style 2576 (80°C/150V), VW-1, UL CM (75°C), CSA CMG (60°C), FT4
- Ratings: UL listed, CSA certified, CE compliant
Applications
Audio, Communication & Control, Computers & Computer Peripherals, Imaging, Video & Vision, Security, Broadcast & Studio, Sensing & Instrumentation, Industrial, Commercial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
4.37mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
