Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 464640Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK6600 |
| Product Range | VarioPlus Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.830 |
| 5+ | $43.930 |
| 10+ | $43.040 |
| 25+ | $42.140 |
| 50+ | $41.240 |
| 100+ | $40.350 |
Price for:Each
Minimum: 1
Multiple: 1
$44.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 464640Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK6600 |
| Product Range | VarioPlus Series |
| Cabinet Style | Wall Mount |
| Cabinet Material | PS (Polystyrene), PP (Polypropylene) |
| External Height - Imperial | 20.67" |
| External Height - Metric | 525mm |
| External Width - Imperial | 11.81" |
| External Width - Metric | 300mm |
| External Depth - Imperial | 5.31" |
| External Depth - Metric | 135mm |
| Product Range | VarioPlus Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Wall Mount |
|---|---|
| External Height - Imperial | 20.67" |
| External Width - Imperial | 11.81" |
| External Depth - Imperial | 5.31" |
| Product Range | VarioPlus Series |
| Cabinet Material | PS (Polystyrene), PP (Polypropylene) |
|---|---|
| External Height - Metric | 525mm |
| External Width - Metric | 300mm |
| External Depth - Metric | 135mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
