Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No464500
Newark Part No.85AK6598
Product RangeVarioPlus ProFlip LockBar Series
Your Part Number
No Longer Available
Product Information
ManufacturerALLIT
Manufacturer Part No464500
Newark Part No.85AK6598
Product RangeVarioPlus ProFlip LockBar Series
No. of Bins5
Height3mm
Width52mm
Length610mm
Load Capacity-
Product RangeVarioPlus ProFlip LockBar Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bins
5
Width
52mm
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
3mm
Length
610mm
Product Range
VarioPlus ProFlip LockBar Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
