Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 458160Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK6591 |
| Product Range | VarioPlus Series |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
| 5+ | $27.440 |
| 10+ | $26.880 |
| 25+ | $26.320 |
| 50+ | $25.760 |
| 100+ | $25.200 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | 458160Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK6591 |
| Product Range | VarioPlus Series |
| Cabinet Style | Wall Mount |
| Cabinet Material | Polystyrol, PP (Polypropylene) |
| External Height - Imperial | 17.13" |
| External Height - Metric | 435mm |
| External Width - Imperial | 12" |
| External Width - Metric | 305mm |
| External Depth - Imperial | 17.12" |
| External Depth - Metric | 170mm |
| Product Range | VarioPlus Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Wall Mount |
|---|---|
| External Height - Imperial | 17.13" |
| External Width - Imperial | 12" |
| External Depth - Imperial | 17.12" |
| Product Range | VarioPlus Series |
| Cabinet Material | Polystyrol, PP (Polypropylene) |
|---|---|
| External Height - Metric | 435mm |
| External Width - Metric | 305mm |
| External Depth - Metric | 170mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
