Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No456725Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6570
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456725Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6570
Bin ColourGrey, Blue
External Height170mm
External Width400mm
External Depth300mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bin Colour
Grey, Blue
External Width
400mm
Carrying Capacity
-
SVHC
No SVHC (04-Feb-2026)
External Height
170mm
External Depth
300mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
