Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No456666Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6565
Product RangeProfiPlus Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.630 |
| 5+ | $64.320 |
| 10+ | $63.000 |
| 25+ | $61.690 |
| 50+ | $60.380 |
Price for:Each
Minimum: 1
Multiple: 1
$65.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456666Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6565
Product RangeProfiPlus Series
Box TypeStorage & Transport
Box MaterialPP (Polypropylene)
Box ColourBlack, Blue
External Height - Imperial13.74"
External Height - Metric349mm
External Width - Imperial23.62"
External Width - Metric600mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product RangeProfiPlus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Storage & Transport
Box Colour
Black, Blue
External Height - Metric
349mm
External Width - Metric
600mm
External Depth - Metric
400mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
13.74"
External Width - Imperial
23.62"
External Depth - Imperial
15.75"
Product Range
ProfiPlus Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
