Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoASFC128G32T5-51BINCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.86AK4236
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $436.780 |
Price for:Each
Minimum: 1
Multiple: 1
$436.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoASFC128G32T5-51BINCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.86AK4236
Product Range3.3V eMMC NAND Flash Memories
Flash Memory TypeeMMC NAND
Memory Density128GB
Memory Configuration512G x 2bit
InterfaceseMMC
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
512G x 2bit
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (27-Jun-2024)
Memory Density
128GB
Interfaces
eMMC
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for ASFC128G32T5-51BIN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
