Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F38G04SNDA-08LINCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89AM6561
Product Range3.3V Serial NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.040 |
Price for:Each
Minimum: 1
Multiple: 1
$35.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F38G04SNDA-08LINCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89AM6561
Product Range3.3V Serial NAND Flash Memories
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesQSPI
IC Case / PackageLGA
No. of Pins8Pins
Clock Frequency Max120MHz
Access Time-
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Serial NAND Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
1G x 8bit
IC Case / Package
LGA
Clock Frequency Max
120MHz
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Serial NAND Flash Memories
Memory Density
8Gbit
Interfaces
QSPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
