Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F18G04SND-10LINCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AK9898
Product Range1.8V SPI NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F18G04SND-10LINCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AK9898
Product Range1.8V SPI NAND Flash Memories
Flash Memory TypeNAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesSPI
IC Case / PackageLGA
No. of Pins8Pins
Clock Frequency Max100MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V SPI NAND Flash Memories
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Type
NAND
Memory Configuration
1G x 8bit
IC Case / Package
LGA
Clock Frequency Max
100MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V SPI NAND Flash Memories
SVHC
No SVHC (27-Jun-2024)
Memory Density
8Gbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
1.98V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for AS5F18G04SND-10LIN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
