Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLIANCE MEMORY |
|---|---|
| Manufacturer Part No | AS4C16M16SA-6TANCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AM7704 |
| Your Part Number |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALLIANCE MEMORY |
|---|---|
| Manufacturer Part No | AS4C16M16SA-6TANCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AM7704 |
| DRAM Type | SDRAM |
| Memory Density | 256Mbit |
| Memory Configuration | 16M x 16bit |
| Clock Frequency Max | 166MHz |
| IC Case / Package | TSOP-II |
| No. of Pins | 54Pins |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DRAM Type | SDRAM |
|---|---|
| Memory Configuration | 16M x 16bit |
| IC Case / Package | TSOP-II |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Memory Density | 256Mbit |
|---|---|
| Clock Frequency Max | 166MHz |
| No. of Pins | 54Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AS4C16M16SA-6TAN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
