Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALLEN
Manufacturer Part No56660G
Newark Part No.18X3460
Technical Datasheet
Kit Contents2mm, 2.5mm, 3mm 4mm, 5mm, 6mm, 8mm, 10mm
Product Range-
SVHCTo Be Advised
Product Overview
A long-nose locking plier from Crescent that features a nickel-plated finish, a compound action, and an angled tooth pattern. This professional quality tool also features a built-in wire cutter.
- World famous Crescentr brand
- Maximum jaw opening per ASME specs
- Angled tooth pattern for better grip
- Nickel-plated finish resists rust and corrosion
- Compound action for powerful non-slip locking grip
- Long nose with wire cutter gets to hard-to-reach spots
- Versatile jaw also features integral wire cutter
Technical Specifications
Kit Contents
2mm, 2.5mm, 3mm 4mm, 5mm, 6mm, 8mm, 10mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
