Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS726LLFTR-40B-T
Newark Part No.83X6746
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS726LLFTR-40B-T
Newark Part No.83X6746
Technical Datasheet
Quiescent Current22mA
Current Sense DirectionBidirectional
Bandwidth120kHz
Accuracy± 1%
Measured Current22mA
Sensor Case StyleQSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Isolation Voltage2.1kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
22mA
Bandwidth
120kHz
Measured Current
22mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Current Sense Direction
Bidirectional
Accuracy
± 1%
Sensor Case Style
QSOP
Supply Voltage Min
3V
Isolation Voltage
2.1kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
