Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS722LLCTR-40AB-T
Newark Part No.42X9070
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS722LLCTR-40AB-T
Newark Part No.42X9070
Technical Datasheet
Quiescent Current9mA
Current Sense DirectionBidirectional
Bandwidth80kHz
Accuracy± 2%
Measured Current9mA
Sensor Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Isolation Voltage2.4kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
9mA
Bandwidth
80kHz
Measured Current
9mA
No. of Pins
8Pins
Supply Voltage Max
3.6V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Current Sense Direction
Bidirectional
Accuracy
± 2%
Sensor Case Style
NSOIC
Supply Voltage Min
3V
Isolation Voltage
2.4kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
