Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS714LLCTR-20A-T
Newark Part No.77M1973
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS714LLCTR-20A-T
Newark Part No.77M1973
Technical Datasheet
Quiescent Current10mA
Current Sense DirectionUnidirectional, Bidirectional
Bandwidth80kHz
Accuracy± 1.5%
Measured Current10mA
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage2.1kV
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
10mA
Bandwidth
80kHz
Measured Current
10mA
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Current Sense Direction
Unidirectional, Bidirectional
Accuracy
± 1.5%
Sensor Case Style
SOIC
Supply Voltage Min
4.5V
Isolation Voltage
2.1kV
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
