Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3992SLPTR-TCopy
Newark Part No.87K3392
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3992SLPTR-TCopy
Newark Part No.87K3392
Technical Datasheet
IC TypeFull Bridge Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Full Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Driver Case Style
TSSOP
Motor Type
Stepper
Output Current
1.5A
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
