Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoUMSDSMTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47AM2321RL
Cut Tape47AM2321
Product RangeUMS Series
Your Part Number
12,750 In Stock
34,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.300 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.300 |
| 25+ | $0.283 |
| 50+ | $0.270 |
| 100+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoUMSDSMTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47AM2321RL
Cut Tape47AM2321
Product RangeUMS Series
Product RangeUMS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force330gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)3mm x 2mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
UMS Series
Switch Mounting
Surface Mount
Actuating Force
330gf
Switch Dimensions (L x W)
3mm x 2mm
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for UMSDSMTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
