Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTS34A50YJTTRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel46AM8415RL
Cut Tape46AM8415
Product RangeSTS Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.505 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.448 |
| 25+ | $0.429 |
| 50+ | $0.403 |
| 100+ | $0.388 |
| 250+ | $0.367 |
| 500+ | $0.343 |
| 1000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTS34A50YJTTRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel46AM8415RL
Cut Tape46AM8415
Product RangeSTS Series
Product RangeSTS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force500gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
STS Series
Switch Mounting
Surface Mount
Actuating Force
500gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (2)
Alternatives for STS34A50YJTTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
