Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKG50B1/8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AJ1289
Product RangeAlcoswitch
Your Part Number
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.820 |
| 25+ | $2.690 |
| 50+ | $2.460 |
| 100+ | $2.240 |
| 500+ | $2.060 |
| 1000+ | $1.980 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKG50B1/8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AJ1289
Product RangeAlcoswitch
Shaft TypeRound Shaft
Shaft Diameter3.17mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter14mm
Product RangeAlcoswitch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
14mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.17mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
Alcoswitch
Alternatives for PKG50B1/8
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
