Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKES60B1/8..Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AH6433
Product RangePKES
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.180 |
| 25+ | $3.030 |
| 50+ | $2.780 |
| 100+ | $2.530 |
| 500+ | $2.330 |
| 1000+ | $2.230 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKES60B1/8..Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70AH6433
Product RangePKES
Shaft TypeRound Shaft
Shaft Diameter3.17mm
Knob MaterialPhenolic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter19mm
Product RangePKES
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
19mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.17mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
PKES
Alternatives for PKES60B1/8..
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
