Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | PK50B1/4..Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69AH1765 |
| Product Range | PK |
| Your Part Number |
2,987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.690 |
| 25+ | $2.640 |
| 50+ | $2.580 |
| 100+ | $2.530 |
| 250+ | $2.410 |
| 500+ | $2.320 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | PK50B1/4..Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69AH1765 |
| Product Range | PK |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6.35mm |
| Knob Material | Phenolic |
| Knob / Dial Style | Straight Knurled Skirted with Indicator Dot |
| Knob Diameter | 19mm |
| Product Range | PK |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Phenolic |
| Knob Diameter | 19mm |
| SVHC | No SVHC (04-Feb-2026) |
| Shaft Diameter | 6.35mm |
|---|---|
| Knob / Dial Style | Straight Knurled Skirted with Indicator Dot |
| Product Range | PK |
Alternatives for PK50B1/4..
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
