Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES22L024RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97AK7445
Product RangePBES22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.850 |
| 5+ | $32.240 |
| 10+ | $30.630 |
| 25+ | $30.190 |
| 50+ | $29.740 |
| 100+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$33.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES22L024RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97AK7445
Product RangePBES22 Series
Contact ConfigurationDPST-NC
Switch OperationMaintained
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
IP RatingIP20, IP65
Product RangePBES22 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Mushroom
IP Rating
IP20, IP65
SVHC
Lead (04-Feb-2026)
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65
Product Range
PBES22 Series
Alternatives for PBES22L024R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
