Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16N60RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94AK7601
Product RangePBES16N Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.150 |
| 5+ | $57.720 |
| 10+ | $55.970 |
| 25+ | $53.330 |
| 50+ | $52.260 |
Price for:Each
Minimum: 1
Multiple: 1
$61.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16N60RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94AK7601
Product RangePBES16N Series
Contact ConfigurationDPST-NC
Switch OperationMaintained
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangePBES16N Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Switch Operation
Maintained
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
PBES16N Series
Alternatives for PBES16N60RE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
