Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16N40RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AJ0196
Product RangePBES16N Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.560 |
| 5+ | $54.120 |
| 10+ | $52.680 |
| 25+ | $43.170 |
| 50+ | $40.420 |
| 100+ | $39.610 |
Price for:Each
Minimum: 1
Multiple: 1
$55.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPBES16N40RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57AJ0196
Product RangePBES16N Series
Contact ConfigurationSPST-NC
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Flush
IP RatingIP65
IP RatingIP65
Product RangePBES16N Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round Flush
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
PBES16N Series
Alternatives for PBES16N40R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
