Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM5M1CAL07S500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AC7932
Product RangePB6 Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 10+ | $9.670 |
| 25+ | $9.280 |
| 50+ | $8.540 |
| 100+ | $7.850 |
| 250+ | $7.200 |
| 500+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM5M1CAL07S500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AC7932
Product RangePB6 Series
Product RangePB6 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlat
Actuator / Cap ColourYellow
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP68
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
PB6 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flat
Contact Current AC Max
400mA
Contact Current DC Max
200mA
IP Rating
IP68
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
To Be Advised
Panel Cutout Diameter
13.6mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Yellow
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Alternatives for PB6B2FM5M1CAL07S500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
