Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSP103C004Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.74AJ8530
Product RangeMSP3 Series
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 5+ | $10.500 |
| 10+ | $10.190 |
| 25+ | $9.170 |
| 50+ | $8.760 |
| 100+ | $8.360 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSP103C004Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.74AJ8530
Product RangeMSP3 Series
Product RangeMSP3 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MSP3 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (04-Feb-2026)
Panel Cutout Diameter
6.4mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for MSP103C004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
